+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5604603

Connector: D-Sub HD; PIN: 15; plug; female; angled 55°; 1A; 48V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
5604603

Alternative designations: SUBCON 15 HD/F-SH

TME Symbol:
D-SUB-15HD/F-SH

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub HD
Number of pins
15
Connector
plug
Kind of connector
female
Spatial orientation
angled 55°
Electrical mounting
screw terminal
Current rating
1A
Rated voltage
48V
Mechanical mounting
for cable
Locking system
latch
Enclosure material
ABS
Kit contents
complete set
Operating temperature
-20...75°C
Gross weight74.1 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
5604603
1 in TME stock
Net price for quantities from 1 pcs - 110.69 USDGross price for quantities from 1 pcs - 110.69 USD
Net price for quantities from 5 pcs - 98.38 USDGross price for quantities from 5 pcs - 98.38 USD
Net price for quantities from 10 pcs - 86.08 USDGross price for quantities from 10 pcs - 86.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.