+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DROMET
Manufacturer | DROMET | |
Type of mounting element | lifting eye bolt | |
Thread | M10 | |
Kind of head | eye | |
Kind of cut | none | |
Material | steel | |
Plating material | zinc | |
DIN standard | DIN 580 | |
Thread length | 17mm | |
Ring inside diameter | 25mm | |
Height | 45mm |