+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D-TECT150

Non-contact detection of metal, voltage and wood; IP54


Manufacturer: BOSCH

Manufacturer part number:
D-TECT150
TME Symbol:
D-TECT150

Specification

Manufacturer
BOSCH
Type of tester
non-contact detection of metal, voltage and wood
Measurement accuracy
±5mm
IP rating
IP54
Operating temperature
-10...50°C
Storage temperature
-20...70°C
Body dimensions
220x97x120mm
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • automatic power-off
  • Max. measurement depth 150mm
Gross weight1.1 kg

WATCH VIDEO

See other products in this category: Metals & cables detectors BOSCH
*
D-TECT150
Product withdrawn from the offer
Use the specification table below to search for similar products