+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D.3610W2

Coupler; hermetic switch; wall mount; 250VAC; IP44; BETA; lighting

Manufacturer: PAWBOL

Manufacturer part number:
D.3610W2
TME Symbol:
D.3610W2

Specification

Manufacturer
PAWBOL
Type of automation module
coupler
Trade name
hermetic switch
Mounting
wall mount
Rated voltage
250V AC
IP rating
IP44
Manufacturer series
BETA
Application
lighting
Number of buttons
1
Colour
grey
Kind of coupler
dual switch
Gross weight34 g
Certificates
EAN code5901350822708
See other products in this category: Building Automation PAWBOL,
See other products from this series.:
*
D.3610W2
7 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 6 pcs - 3.76 USDGross price for quantities from 6 pcs - 3.76 USD
Net price for quantities from 12 pcs - 3.49 USDGross price for quantities from 12 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.