+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMAUDI02

Spacer ring; MDF; 200mm; Audi; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMAUDI02
TME Symbol:
D.MDF.AUDI02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
200mm
Application - car brand
Audi
Application - car model
Audi A4 B8 2007->, Audi A5 B8 2007->, Audi Q3 2011->
Application - loudspeaker localisation
Audi A4 front doors, Audi A5 front doors, Audi Q3 front doors
Thickness
44mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight563 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMAUDI02
19 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 13.60 USDGross price for quantities from 1 set - 13.60 USD
Net price for quantities from 3 set - 12.08 USDGross price for quantities from 3 set - 12.08 USD
Net price for quantities from 5 set - 10.58 USDGross price for quantities from 5 set - 10.58 USD
Net price for quantities from 10 set - 9.82 USDGross price for quantities from 10 set - 9.82 USD
Packaging method by the manufacturer:Bag = 1 set