+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 165mm | |
Application - car brand | Audi | |
Application - car model | Audi Q7 1 2006->2014, Audi Q7 2006->, Audi TT 2 2005-> | |
Application - loudspeaker localisation | Audi Q7 front doors, Audi TT front doors | |
Thickness | 62mm | |
Car Audio features | impregnated | |
Quantity in set/package | 2pcs. |