+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 130mm | |
Application - car brand | BMW | |
Application - car model | BMW X5 (F15) ->2013, BMW X6 (F16) 2014-> | |
Application - loudspeaker localisation | BMW X5 front doors, BMW X6 front doors | |
Internal diameter | 118mm | |
Thickness | 30mm | |
Car Audio features | impregnated | |
Quantity in set/package | 2pcs. |