+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMBMW09

Spacer ring; MDF; 100mm; BMW; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMBMW09
TME Symbol:
D.MDF.BMW09

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
100mm
Application - car brand
BMW
Application - car model
BMW 1 (E87) 2004->, BMW 1 (E88) 2004->2011, BMW 3 (E91) 2005->2013, BMW 3 (E92) 2005->2013, BMW 3 (E93) 2005->2013, BMW 5 (F30) 2011->, BMW 5 (F31) 2011->, BMW (E90) 2005->2013, BMW Z4 (E85) 2002->2008
Application - loudspeaker localisation
BMW E85 front doors, BMW E85 rear doors, BMW E87 front doors, BMW E87 rear doors, BMW E88 front doors, BMW E88 rear doors, BMW E90 front doors, BMW E90 rear doors, BMW E91 front doors, BMW E91 rear doors, BMW E92 front doors, BMW E92 rear doors, BMW E93 front doors, BMW E93 rear doors, BMW F30 front doors, BMW F30 rear doors, BMW F31 front doors, BMW F31 rear doors
Thickness
16mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight108.3 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMBMW09
26 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 8.28 USDGross price for quantities from 1 set - 8.28 USD
Net price for quantities from 3 set - 7.36 USDGross price for quantities from 3 set - 7.36 USD
Net price for quantities from 5 set - 6.44 USDGross price for quantities from 5 set - 6.44 USD
Net price for quantities from 10 set - 5.98 USDGross price for quantities from 10 set - 5.98 USD