+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 1524x2286mm, 6x9" | |
Application - car brand | Chevrolet | |
Application - car model | Chevrolet Camaro 2009->2015 | |
Application - loudspeaker localisation | Chevrolet Camaro rear shelf | |
Thickness | 36mm | |
Car Audio features | impregnated | |
Quantity in set/package | 2pcs. |