+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 165mm | |
Application - car brand | Ford | |
Application - car model | Ford Ka I 1996->2008, Ford Mondeo MK1 1993->1996, Ford Puma 1997->2001, Ford Transit V 1994->2003 | |
Application - loudspeaker localisation | Ford Ka front doors, Ford Mondeo front doors, Ford Mondeo rear doors, Ford Puma front doors, Ford Transit front doors | |
Thickness | 8mm | |
Car Audio features | impregnated | |
Quantity in set/package | 2pcs. |