+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 165mm | |
Application - car brand | Ford | |
Application - car model | Ford C-Max 2003->2010, Ford Focus 2004->2011, Ford Kuga (DM2) 2008->2012 | |
Application - loudspeaker localisation | Ford Focus C-MAX rear doors, Ford Focus Mk2 rear doors, Ford Kuga rear doors | |
Thickness | 8mm | |
Car Audio features | impregnated | |
Quantity in set/package | 2pcs. |