+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMHOND03

Spacer ring; MDF; 165mm; Honda; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMHOND03
TME Symbol:
D.MDF.HONDA03

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Honda
Application - car model
Honda Accord 2008->2011, Honda Accord 2008->2012, Honda Civic 2006->2012, Honda Civic 2011->2017, Honda Civic 2015->, Honda Civic Tourer 2013->2014, Honda Civic VII 2006->2011, Honda Crosstour 2010->2012, Honda CR-V 2013->, Honda CR-Z 2010->, Honda CR-Z 2011->2012, Honda Insight 2009->2012, Honda Insight 2010->2012, Honda Jazz 2009->2015
Application - loudspeaker localisation
Honda Accord front doors, Honda Civic front doors, Honda Crosstour front doors, Honda CR-V front doors, Honda CR-Z front doors, Honda Insight front doors, Honda Insight rear doors
Thickness
18mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight206.5 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMHOND03
21 in TME stock
Net price for quantities from 1 set - 8.79 USDGross price for quantities from 1 set - 8.79 USD
Net price for quantities from 3 set - 7.81 USDGross price for quantities from 3 set - 7.81 USD
Net price for quantities from 5 set - 6.83 USDGross price for quantities from 5 set - 6.83 USD
Net price for quantities from 10 set - 6.35 USDGross price for quantities from 10 set - 6.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set