+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 165mm | |
Application - car brand | Kia | |
Application - car model | Kia Stonic 2017-> | |
Application - loudspeaker localisation | Kia Stonic front doors, KIA Stonic rear doors | |
Internal diameter | 144mm | |
Thickness | 18mm | |
Car Audio features | impregnated | |
Quantity in set/package | 2pcs. |