+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 165mm | |
Application - car brand | Lexus | |
Application - car model | Lexus ES300H, Lexus ES350H, Lexus GS450H 2012-> | |
Application - loudspeaker localisation | Lexus ES 300H front doors, Lexus ES 350H front doors, Lexus GS 450H front doors | |
Thickness | 26mm | |
Car Audio features | impregnated | |
Quantity in set/package | 2pcs. |