+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMLEXU05

Spacer ring; MDF; 165mm; Lexus; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMLEXU05
TME Symbol:
D.MDF.LEXUS05

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Lexus
Application - car model
Lexus NX 2021->
Application - loudspeaker localisation
Lexus NX front doors
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight561.3 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMLEXU05
4 in TME stock
Net price for quantities from 1 set - 17.85 USDGross price for quantities from 1 set - 17.85 USD
Net price for quantities from 3 set - 15.87 USDGross price for quantities from 3 set - 15.87 USD
Net price for quantities from 5 set - 13.89 USDGross price for quantities from 5 set - 13.89 USD
Net price for quantities from 10 set - 12.89 USDGross price for quantities from 10 set - 12.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.