+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMMAZD01

Spacer ring; MDF; 165mm; Mazda; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMMAZD01
TME Symbol:
D.MDF.MAZDA01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Mazda
Application - car model
Mazda 626 1992->, Mazda Premacy 1999->
Application - loudspeaker localisation
Mazda 626 front doors, Mazda Premacy front doors
Thickness
8mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight136.9 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMMAZD01
6 in TME stock
Net price for quantities from 1 set - 5.28 USDGross price for quantities from 1 set - 5.28 USD
Net price for quantities from 3 set - 4.69 USDGross price for quantities from 3 set - 4.69 USD
Net price for quantities from 5 set - 4.11 USDGross price for quantities from 5 set - 4.11 USD
Net price for quantities from 10 set - 3.81 USDGross price for quantities from 10 set - 3.81 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set