+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 200mm | |
Application - car brand | Mazda | |
Application - car model | Mazda 6 2012-> | |
Application - loudspeaker localisation | Mazda 6 front doors | |
Thickness | 44mm | |
Car Audio features | impregnated | |
Quantity in set/package | 2pcs. |