+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMMAZD04

Spacer ring; MDF; 165mm; Mazda; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMMAZD04
TME Symbol:
D.MDF.MAZDA04

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Mazda
Application - car model
Mazda 6 2012->
Application - loudspeaker localisation
Mazda 6 front doors
Thickness
44mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight885.7 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMMAZD04
7 in TME stock
Net price for quantities from 1 set - 11.12 USDGross price for quantities from 1 set - 11.12 USD
Net price for quantities from 3 set - 9.88 USDGross price for quantities from 3 set - 9.88 USD
Net price for quantities from 5 set - 8.65 USDGross price for quantities from 5 set - 8.65 USD
Net price for quantities from 10 set - 8.03 USDGross price for quantities from 10 set - 8.03 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.