+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMMITS01

Spacer ring; MDF; 165mm; Mitsubishi; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMMITS01
TME Symbol:
D.MDF.MITSUBISHI01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Mitsubishi
Application - car model
Mitsubishi ASX 2010->, Mitsubishi Lancer 2007->2016, Mitsubishi Mirage 2014->2015, Mitsubishi Outlander 2007->2016, Mitsubishi Outlander 2007->
Application - loudspeaker localisation
Mitsubishi ASX front doors, Mitsubishi ASX rear doors, Mitsubishi Lancer front doors, Mitsubishi Lancer rear doors, Mitsubishi Mirage front doors, Mitsubishi Mirage rear doors, Mitsubishi Outlander front doors, Mitsubishi Outlander rear doors
Thickness
30mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight291.5 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMMITS01
24 in TME stock
Net price for quantities from 1 set - 9.95 USDGross price for quantities from 1 set - 9.95 USD
Net price for quantities from 3 set - 8.85 USDGross price for quantities from 3 set - 8.85 USD
Net price for quantities from 5 set - 7.74 USDGross price for quantities from 5 set - 7.74 USD
Net price for quantities from 10 set - 7.19 USDGross price for quantities from 10 set - 7.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.