+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 165mm | |
Application - car brand | Opel | |
Application - car model | Opel Astra II 1998->, Opel Calibra 1998->, Opel Omega 1998->, Opel Vectra B 1995->, Opel Vivaro 2001->, Opel Zafira 2001-> | |
Application - loudspeaker localisation | Opel Astra front doors, Opel Calibra front doors, Opel Omega B front doors, Opel Vectra B front doors, Opel Vivaro front doors, Opel Zafira front doors | |
Thickness | 26mm | |
Car Audio features | impregnated | |
Quantity in set/package | 2pcs. |