+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMOPEL04

Spacer ring; MDF; 165mm; Opel; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMOPEL04
TME Symbol:
D.MDF.OPEL04

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Opel
Application - car model
Opel Astra 2009->, Opel Insignia 2008->
Application - loudspeaker localisation
Opel Astra front doors, Opel Astra rear doors, Opel Insignia front doors
Thickness
30mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight382.1 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMOPEL04
26 in TME stock
Net price for quantities from 1 set - 9.95 USDGross price for quantities from 1 set - 9.95 USD
Net price for quantities from 3 set - 8.85 USDGross price for quantities from 3 set - 8.85 USD
Net price for quantities from 5 set - 7.74 USDGross price for quantities from 5 set - 7.74 USD
Net price for quantities from 10 set - 7.19 USDGross price for quantities from 10 set - 7.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.