+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMOPEL06

Spacer ring; MDF; 165mm; Opel; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMOPEL06
TME Symbol:
D.MDF.OPEL06

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Opel
Application - car model
Opel Movano B II 02/2010->, Opel Vivaro II 2014->
Application - loudspeaker localisation
Opel Movano B front doors, Opel Vivaro II front doors
Thickness
26mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight329.4 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMOPEL06
11 in TME stock
Net price for quantities from 1 set - 9.38 USDGross price for quantities from 1 set - 9.38 USD
Net price for quantities from 3 set - 8.34 USDGross price for quantities from 3 set - 8.34 USD
Net price for quantities from 5 set - 7.30 USDGross price for quantities from 5 set - 7.30 USD
Net price for quantities from 10 set - 6.78 USDGross price for quantities from 10 set - 6.78 USD
No. of complete sets (Multiplicity: 1)