+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMOPEL07

Spacer ring; MDF; 130mm; Opel; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMOPEL07
TME Symbol:
D.MDF.OPEL07

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
130mm
Application - car brand
Opel
Application - car model
Opel Astra II 1998->2009, Opel Omega 1994->2003, Opel Vectra 1995->2002, Opel Zafira 1999->2014
Application - loudspeaker localisation
Opel Astra rear doors, Opel Omega rear doors, Opel Vectra rear doors, Opel Zafira rear doors
Thickness
20mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight198.1 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMOPEL07
5 in TME stock
Net price for quantities from 1 set - 13.49 USDGross price for quantities from 1 set - 13.49 USD
Net price for quantities from 3 set - 11.99 USDGross price for quantities from 3 set - 11.99 USD
Net price for quantities from 5 set - 10.49 USDGross price for quantities from 5 set - 10.49 USD
Net price for quantities from 10 set - 9.74 USDGross price for quantities from 10 set - 9.74 USD
No. of complete sets (Multiplicity: 1)