+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMPORS03

Spacer ring; MDF; 200mm; Porsche; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMPORS03
TME Symbol:
D.MDF.PORSCHE03

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
200mm
Application - car brand
Porsche
Application - car model
Porsche Cayenne 2017->, Porsche Macan 2013->2016
Application - loudspeaker localisation
Porsche Cayenne 3 rear doors, Porsche Macan rear doors
Thickness
20mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight300.6 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMPORS03
0 in TME stock
Net price for quantities from 1 set - 11.14 USDGross price for quantities from 1 set - 11.14 USD
Net price for quantities from 3 set - 9.90 USDGross price for quantities from 3 set - 9.90 USD
Net price for quantities from 5 set - 8.66 USDGross price for quantities from 5 set - 8.66 USD
Net price for quantities from 10 set - 8.04 USDGross price for quantities from 10 set - 8.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.