+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMPORS06

Spacer ring; MDF; 200mm; Porsche; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMPORS06
TME Symbol:
D.MDF.PORSCHE06

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
200mm
Application - car brand
Porsche
Application - car model
Porsche Cayenne 2017->, Porsche Macan 2013->2016
Application - loudspeaker localisation
Porsche Cayenne 3 front doors, Porsche Macan front doors
Thickness
36mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight754.6 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMPORS06
1 in TME stock
Net price for quantities from 1 set - 29.25 USDGross price for quantities from 1 set - 29.25 USD
Net price for quantities from 3 set - 26.00 USDGross price for quantities from 3 set - 26.00 USD
Net price for quantities from 5 set - 22.75 USDGross price for quantities from 5 set - 22.75 USD
Net price for quantities from 10 set - 21.12 USDGross price for quantities from 10 set - 21.12 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.