+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMSEAT02

Spacer ring; MDF; 165mm; Seat; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMSEAT02
TME Symbol:
D.MDF.SEAT02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Seat
Application - car model
Seat Cordoba II 2002->2009, Seat Ibiza III 2002->
Application - loudspeaker localisation
Seat Cordoba front doors, Seat Ibiza front doors
Thickness
26mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight225 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMSEAT02
10 in TME stock
Net price for quantities from 1 set - 12.26 USDGross price for quantities from 1 set - 12.26 USD
Net price for quantities from 3 set - 10.90 USDGross price for quantities from 3 set - 10.90 USD
Net price for quantities from 5 set - 9.53 USDGross price for quantities from 5 set - 9.53 USD
Net price for quantities from 10 set - 8.85 USDGross price for quantities from 10 set - 8.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set