+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMSSAN01

Spacer ring; MDF; 165mm; SsangYong; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMSSAN01
TME Symbol:
D.MDF.SSANGYONG01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
SsangYong
Application - car model
SsangYong Actyon 2005->, SsangYong Kyron 2005->, SsangYong Rodius 2005->
Application - loudspeaker localisation
SsangYong Actyon front doors, SsangYong Actyon rear doors, SsangYong Kyron front doors, SsangYong Kyron rear doors, SsangYong Rodius front doors, SsangYong Rodius rear doors
Thickness
26mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight301 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMSSAN01
16 in TME stock
Net price for quantities from 1 set - 8.17 USDGross price for quantities from 1 set - 8.17 USD
Net price for quantities from 3 set - 7.27 USDGross price for quantities from 3 set - 7.27 USD
Net price for quantities from 5 set - 6.36 USDGross price for quantities from 5 set - 6.36 USD
Net price for quantities from 10 set - 5.90 USDGross price for quantities from 10 set - 5.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set