+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMVOLV01

Spacer ring; MDF; 130mm; Volvo; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMVOLV01
TME Symbol:
D.MDF.VOLVO01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
130mm
Application - car brand
Volvo
Application - car model
Volvo S40 1995->2004, Volvo V40 1995->2004
Application - loudspeaker localisation
Volvo S40 front doors, Volvo V40 front doors
Thickness
12mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight143.3 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMVOLV01
7 in TME stock
Net price for quantities from 1 set - 7.68 USDGross price for quantities from 1 set - 7.68 USD
Net price for quantities from 3 set - 6.83 USDGross price for quantities from 3 set - 6.83 USD
Net price for quantities from 5 set - 5.98 USDGross price for quantities from 5 set - 5.98 USD
Net price for quantities from 10 set - 5.55 USDGross price for quantities from 10 set - 5.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set