+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 165mm | |
Application - car brand | Volvo | |
Application - car model | Volvo S90 2017->, Volvo V90 2017->, Volvo XC90 2017-> | |
Application - loudspeaker localisation | Volvo s90 rear doors, Volvo S90 front doors, Volvo V90 front doors, Volvo V90 rear doors, Volvo XC90 front doors, Volvo XC90 rear doors | |
Thickness | 30mm | |
Loudspeaker depth | 144mm | |
Car Audio features | impregnated | |
Quantity in set/package | 2pcs. |