+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMVW02

Spacer ring; MDF; 165mm; VW; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMVW02
TME Symbol:
D.MDF.VW02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
VW
Application - car model
VW Beetle 1998->, VW Lupo 1998->, VW Polo 2001->, VW Scirocco 2008->
Application - loudspeaker localisation
VW Beetle front doors, VW Beetle rear doors, VW Lupo front doors, VW Polo front doors, VW Polo rear doors, VW Scirocco front doors, VW Scirocco rear doors
Thickness
30mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight297.5 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMVW02
126 in TME stock
Net price for quantities from 1 set - 8.86 USDGross price for quantities from 1 set - 8.86 USD
Net price for quantities from 3 set - 7.88 USDGross price for quantities from 3 set - 7.88 USD
Net price for quantities from 5 set - 6.89 USDGross price for quantities from 5 set - 6.89 USD
Net price for quantities from 10 set - 6.40 USDGross price for quantities from 10 set - 6.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.