+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D09S33E4GV00LF

Connector: D-Sub; PIN: 9; socket; female; for panel mounting; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
D09S33E4GV00LF
TME Symbol:
D09S33E4GV00LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting
Spatial orientation
angled 90°
Electrical mounting
soldering
Locking system
screws
Current rating
5A
Contact plating
gold-plated
Operating temperature
-55...125°C
Gross weight8.41 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
D09S33E4GV00LF
171 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 30 pcs - 1.49 USDGross price for quantities from 30 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcsCardboard = 360 pcs