+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CUS102

Fuse base; 10x38mm; for DIN rail mounting; 32A; 1kV; Poles: 2; IP20

Manufacturer: MERSEN

Manufacturer part number:
CUS102
TME Symbol:
D1062718

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse base
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
1kV
Number of poles
2
IP rating
IP20
Gross weight89.03 g
Certificates
EAN code3605340602791
See other products in this category: DIN Rail Sockets MERSEN,
*
CUS102
0 in TME stock
Net price for quantities from 1 pcs - 21.71 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 3 pcs - 20.36 USDGross price for quantities from 3 pcs - 20.36 USD
Net price for quantities from 6 pcs - 19.00 USDGross price for quantities from 6 pcs - 19.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs