+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D10650-40T1E

Heatsink: extruded; grilled; BGA; L: 16.5mm; W: 16.5mm; H: 10.4mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
D10650-40T1E
TME Symbol:
D10650-40T1E

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Length
16.5mm
Width
16.5mm
Height
10.4mm
Base thickness
2.5mm
Manufacturer series
DELTEM
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
D10650-40T1E
0 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 20 pcs - 4.14 USDGross price for quantities from 20 pcs - 4.14 USD
Net price for quantities from 26 pcs - 3.88 USDGross price for quantities from 26 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.