+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D10850-40T3

Heatsink: extruded; grilled; BGA; L: 21.6mm; W: 21.6mm; H: 10.4mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
D10850-40T3
TME Symbol:
D10850-40T3

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Length
21.6mm
Width
21.6mm
Height
10.4mm
Manufacturer series
DELTEM
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal
*
D10850-40T3
Product withdrawn from the offer
Use the specification table below to search for similar products