+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Wakefield Thermal | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Application | BGA | |
Length | 21.6mm | |
Width | 21.6mm | |
Height | 10.5mm | |
Manufacturer series | DELTEM |