+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D10B-BK-2L

Enclosure for connectors: HDC; straight; size D10B; UL94V-0; IP65


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
D10B-BK-2L
TME Symbol:
D10B-BK-2L

Specification

Manufacturer
DEGSON ELECTRONICS
Type of enclosure for connectors
HDC
Spatial orientation
straight
Case
size D10B
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with double latch
Enclosure material
aluminium alloy
Flammability rating
UL94V-0
IP rating
IP65
Insert mounting
57x27mm
Colour
grey
Operating temperature
-40...125°C
Gross weight129.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
D10B-BK-2L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 6.26 USD
Net price for quantities from 16 pcs - 5.33 USDGross price for quantities from 16 pcs - 5.33 USD
Packaging method by the manufacturer:Cardboard = 16 pcsCardboard = 64 pcs