+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D15FR60V-5071

Diode: rectifying; SMD; 600V; 15A; TO252AA; Ufmax: 1.05V; Ifsm: 300A


Manufacturer: SHINDENGEN

Manufacturer part number:
D15FR60V-5071
TME Symbol:
D15FR60V-5071

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
15A
Semiconductor structure
single diode
Case
TO252AA
Max. forward voltage
1.05V
Max. forward impulse current
0.3kA
Leakage current
10µA
Gross weight0.35 g
Certificates
See other products in this category: SMD universal diodes SHINDENGEN,
*
D15FR60V-5071
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
Net price for quantities from 6000 pcs - 0.41 USDGross price for quantities from 6000 pcs - 0.41 USD
Net price for quantities from 12000 pcs - 0.40 USDGross price for quantities from 12000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.