+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DEGSON ELECTRONICS | |
Type of enclosure for connectors | HDC | |
Spatial orientation | angled | |
Case | size D16A | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Locking system | with latch | |
Enclosure material | aluminium alloy | |
Gland thread | M25 | |
Flammability rating | UL94V-0 | |
IP rating | IP65 | |
Insert mounting | 66x16mm | |
Colour | grey | |
Operating temperature | -40...125°C |