+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | (SPST-NO + SPST-NC) x2 | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 6A / 24V DC | |
Switching method | ON-ON | |
Leads | for soldering | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 100mΩ | |
Operating Force | 5.88N | |
Mechanical durability | 2000000 cycles | |
Button shape | mushroom | |
Mounting hole dimensions | Ø16mm | |
Contact material | copper | |
Contact plating | silver plated | |
Actuator colour | red | |
Mounting | on panel | |
Operating temperature | -25...70°C |