+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D1FK100-5073

Diode: rectifying; SMD; 1kV; 1A; 75ns; 1F (DO214AC); Ufmax: 2.1V


Manufacturer: SHINDENGEN

Manufacturer part number:
D1FK100-5073
TME Symbol:
D1FK100-5073

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1A
Reverse recovery time
75ns
Semiconductor structure
single diode
Case
1F (DO214AC)
Max. forward voltage
2.1V
Max. forward impulse current
20A
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
D1FK100-5073
0 in TME stock
Net price for quantities from 7500 pcs - 0.09 USDGross price for quantities from 7500 pcs - 0.09 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.