+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D1FL20U-5053

Diode: rectifying; SMD; 200V; 1.1A; 35ns; 1F (DO214AC); Ufmax: 0.98V


Manufacturer: SHINDENGEN

Manufacturer part number:
D1FL20U-5053
TME Symbol:
D1FL20U-5053

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1.1A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
1F (DO214AC)
Max. forward voltage
0.98V
Max. forward impulse current
20A
Gross weight0.075 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
D1FL20U-5053
65 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcs