+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D1FP3-5073

Diode: Schottky rectifying; DO214AC; SMD; 30V; 2A; reel,tape


Manufacturer: SHINDENGEN

Manufacturer part number:
D1FP3-5073
TME Symbol:
D1FP3-5073

Specification

Manufacturer
SHINDENGEN
Type of diode
Schottky rectifying
Case
DO214AC
Mounting
SMD
Max. off-state voltage
30V
Load current
2A
Semiconductor structure
single diode
Capacitance
0.13nF
Max. forward voltage
0.4V
Leakage current
4.5mA
Max. forward impulse current
60A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes SHINDENGEN,
*
D1FP3-5073
0 in TME stock
Net price for quantities from 7500 pcs - 0.18 USDGross price for quantities from 7500 pcs - 0.18 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.