+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D1FS6-5103

Diode: Schottky rectifying; DO214AC; SMD; 60V; 1.1A; reel,tape


Manufacturer: SHINDENGEN

Manufacturer part number:
D1FS6-5103
TME Symbol:
D1FS6-5103

Specification

Manufacturer
SHINDENGEN
Type of diode
Schottky rectifying
Case
DO214AC
Mounting
SMD
Max. off-state voltage
60V
Load current
1.1A
Semiconductor structure
single diode
Capacitance
50pF
Max. forward voltage
0.58V
Leakage current
1mA
Max. forward impulse current
40A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes SHINDENGEN,
*
D1FS6-5103
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.