+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GAINTA | |
Type of enclosure | for DIN rail mounting | |
Dimension Y | 90.2mm | |
Dimension X | 18.1mm | |
Dimension Z | 57.5mm | |
Enclosure material | ABS | |
Body colour | grey | |
Number of modules | 1 | |
Flammability rating | UL94V-0 | |
Panel colour | grey |