+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D1NF60-5060

Diode: rectifying; THT; 600V; 0.8A; Ifsm: 50A; AX057 (Ø2.6x3mm)


Manufacturer: SHINDENGEN

Manufacturer part number:
D1NF60-5060
TME Symbol:
D1NF60-5060

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
0.8A
Semiconductor structure
single diode
Max. forward impulse current
50A
Case
AX057 (Ø2.6x3mm)
Max. forward voltage
1.3V
Reverse recovery time
400ns
Gross weight0.19 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
D1NF60-5060
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.