+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 480W | |
Output voltage | 24V DC | |
Output voltage range | 22.5...29V DC | |
Output current | 0...20A | |
Electrical connection | Push-in, push-in terminals | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Number of outputs | 1 | |
Operating temperature | -25...70°C | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, undervoltage UVP | |
Efficiency | 95.1% | |
Additional functions | DC-OK LED | |
Manufacturer series | D1SE | |
Insulation voltage | 5kV DC |