+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D1UBA80-7062

Bridge rectifier: single-phase; Urmax: 800V; If: 1A; Ifsm: 30A; SMT


Manufacturer: SHINDENGEN

Manufacturer part number:
D1UBA80-7062
TME Symbol:
D1UBA80-7062

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
1A
Max. forward impulse current
30A
Case
SOPA4
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
0.95V
Gross weight0.124 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT sing. phase diode bridge rectif. SHINDENGEN,
*
D1UBA80-7062
728 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs