+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D207049

Fuse: fuse; ceramic; 16A; 500VAC; 500VDC

NEW

Manufacturer: MERSEN

Manufacturer part number:
D207049
TME Symbol:
D207049

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
16A
Rated voltage
500V AC/500V DC
Conform to the norm
IEC
Gross weight13.5 g
Certificates
See other products in this category: Fuses 22x58mm MERSEN,
*
D207049
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 2.89 USDGross price for quantities from 25 pcs - 2.89 USD