+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D02GG40V50

Fuse: fuse; industrial; 50A; 400VAC; 250VDC; gG; D02


Manufacturer: MERSEN

Manufacturer part number:
D02GG40V50
TME Symbol:
D215191

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
50A
Rated voltage
250V DC/400V AC
Fuse characteristics
gG
Fuse size
D02
Breaking capacity
50kA
Fuses application
protection of home appliances
Power dissipation
4.7W
Gross weight13.67 g
Certificates
EAN code4086500010004
See other products in this category: D Fuses MERSEN,
*
D02GG40V50
67 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 20 pcs - 2.16 USDGross price for quantities from 20 pcs - 2.16 USD
Net price for quantities from 50 pcs - 1.89 USDGross price for quantities from 50 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcs