+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 0.4A / 48V AC | |
DC contacts rating @R | 0.01A / 48V DC | |
Leads | for soldering | |
Manufacturer series | D2 | |
Operating temperature | -10...70°C | |
Knob height | 10.4mm | |
Body dimensions | 14x14x12mm | |
Mounting | THT |